PDP SEO Portlet

MC1455DR2G

Timer Circuit ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Timers
Avnet Manufacturer Part #: MC1455DR2G
Secondary Manufacturer Part#: MC1455DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC1455 monolithic timer circuit is a highly stable controller capable of producing accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode, time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free-running frequency and the duty cycle are both accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output structure can source or sink up to 200 mA or drive TTL circuits.

  • Direct Replacement for NE555 Timers
  • Timing from Microseconds through Hours
  • Operates in Both Astable and Monostable Modes
  • Adjustable Duty Cycle
  • High Current Output Can Source or Sink 200 mA
  • Output Can Drive TTL
  • Temperature Stability of 0.005% per °C
  • Normally ON or Normally OFF Output
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
NSOIC
8
1
70 °C
0 °C
MC1455 Series
16 Vdc
4.5 Vdc
Monolithic Timer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000