MC14541BDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Timers
Avnet Manufacturer Part #: MC14541BDR2G
Secondary Manufacturer Part#: MC14541BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Surface Mount | ||
| 14 | ||
| 1 | ||
| 5.5, 2.7, 5 V | ||
| 125 °C | ||
| -55 °C | ||
| 8.75 x 4 x 1.5 mm mm | ||
| SOIC | ||
| 18 Vdc | ||
| 3 Vdc | ||
| Programmable Timer | ||
| Programmable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |