PDP SEO Portlet

MC14538BDR2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: MC14538BDR2G
Secondary Manufacturer Part#: MC14538BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
4000
Monostable Multivibrator
260 °C
-8.8 mA
8.8 mA
220@15V ns
0.7 mA
Surface Mount
1
2
3 to 18, 5, 9, 12, 15 V
-55 to 125 °C
16SOIC
16
9.9 x 3.9 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000