PDP SEO Portlet

MC14520BDWR2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14520BDWR2G
Secondary Manufacturer Part#: MC14520BDWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Counter
260
560@5V|230@10V|160@15V ns
0.02 mA
Surface Mount
MSL 3 - 168 hours
1
1
4
2
0
4
-55 to 125 °C
UP Counter
16SOIC W
No
16
10.45 x 7.6 x 2.4 mm
50 pF
No
SOIC W
No
Positive-Edge/Negative-Edge
Binary
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.81316
2000+
$0.80260
3000+
$0.79231
5000+
$0.78228
10000+
$0.76296
25000+
$0.74458
50000+
$0.72706