MC1413DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MC1413DR2G
Secondary Manufacturer Part#: MC1413DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 ns | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 85 °C | ||
| -20 °C | ||
| 250 ns | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |