MC14067BDWR2G
Analog Multiplexer / Demultiplexer, 16:1, 1 Circuit, 250 ohm, 3V to 18V, SOIC-24
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC14067BDWR2G
Secondary Manufacturer Part#: MC14067BDWR2G
- RoHS 10 Compliant
- Tariff Charges
The MC14067 multiplexer/demultiplexer is a digitally controlled analog switch featuring low ON resistance and very low leakage current. This device can be used in either digital or analog applications. The MC14067 is a 16-channel multiplexer/demultiplexer with an inhibit and four binary control inputs A, B, C, and D. These control inputs select 1-of-16 channels by turning ON the appropriate analog switch (see MC14067 truth table.).
- Low OFF Leakage Current
- Matched Channel Resistance
- Low Quiescent Power Consumption
- Low Crosstalk Between Channels
- Wide Operating Voltage Range: 3 to 18 V
- Low Noise
- Pin for Pin Replacement for CD4067B
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| Matte Tin | ||
| 260 | ||
| 1050@5V Ohm | ||
| 600@5V ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 1 | ||
| 5.5, 3, 5 V | ||
| -55 to 125 °C | ||
| 24SOIC | ||
| 24 | ||
| Single | ||
| 15.54 x 7.6 x 2.36 mm | ||
| No | ||
| SOIC | ||
| 3V to 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |