PDP SEO Portlet

MC14049BDR2G

Hex Buffer, Inverter, MC14049, 3 V to 18 V, SOIC-16

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14049BDR2G
Secondary Manufacturer Part#: MC14049BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14049B Hex Inverter/Buffer and MC14050B Noninverting Hex Buffer are constructed with MOS P-Channel and N-Channel enhancement mode devices in a single monolithic structure. These complementary MOS devices find primary use where low power dissipation and/or high noise immunity is desired. These devices provide logic level conversion using only one supply voltage, V. The input-signal high level (V) can exceed the V supply voltage for logic level conversions. Two TTL/DTL loads can be driven when the devices are used as a CMOS-to-TTL/DTL converter (V = 5.0 V, V>=3.2 mA).

  • High Source and Sink Currents
  • High-to-Low Level Converter
  • Supply Voltage Range = 3.0 V to 18 V
  • VIN can exceed VDD
  • Meets JEDEC B Specifications
  • Improved ESD Protection On All Inputs
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
4000
Buffer/Converter
260
-4.7 mA
18 V
140@5V|80@10V|60@15V ns
4 uA
3 V
Surface Mount
MSL 1 - Unlimited
6
6
0
6
0
6
-55 to 125 °C
16
Inverting
10 x 4 x 1.5 mm
50 pF
No
SOIC
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000