PDP SEO Portlet

MC10EP89DG

Coaxial Cable Driver IC, Differential, ECL Output, 2 GHz, 3.3 V / 5.5 V, NSOIC-8

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC10EP89DG
Secondary Manufacturer Part#: MC10EP89DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EP89 is a differential fanout gate specifically designed to drive coaxial cables. The device is especially useful in digital video broadcasting applications; for this application, since the system is polarity free, each output can be used as an independent driver. The driver produces swings 70% larger than a standard ECL output. When driving a coaxial cable, proper termination is required at both ends of the line to minimize signal loss. The 1.6 V (5 V) and 1.4 V (3.3 V) swing allow for termination at both ends of the cable, while maintaining a 800 mV (5 V) and 700 mV (3.3 V) swing at the receiving end of the cable. Because of the larger output swings, the device cannot be terminated into the standard VCC-2.0 V. All of the DC parameters are tested with a 50 ohms toVCC-3.0 V load. The driver accepts a standard differential ECL input and can run off of the digital video broadcast standard -5.0 V supply.

  • 310ps Typical Propagation Delay
  • Maximum Frequency > 2 Ghz Typical
  • 1.6V (5V) and 1.4V (3.3V) VOUTpp Swing
  • PECL Mode Operating Range: VCC= 3.0 V to 5.5 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output will default LOW with inputs open or at VEE
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
>2000 MHz
ECL
1
2
8
85 °C
-40 °C
ECL
MC10EP89 Series
5.5, 5 Vdc
3, 3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:196  Mult:98  
USD $:
0+
$0.00000