PDP SEO Portlet

MC100LVEP11DG

ECL 1:2 Differential Clock / Data Fanout Buffer

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC100LVEP11DG
Secondary Manufacturer Part#: MC100LVEP11DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10LVEP11 is a differential 1:2 fanout buffer. The device is pin and functionally equivalent to the EP11 device. With AC performance the same as the EP11 device, the LVEP11 is ideal for applications requiring lower voltage. Single ended CLK input operation is limited to a V >= 3.0 V in PECL mode, or V The 100 Series contains temperature compensation.

  • 240 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC= 2.375 V to 3.8 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -2.375 V to -3.8 V
  • Open Input Default State
  • Q Outputs will default LOW with inputs open or at VEE
  • LVDS Input Compatible

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
3 GHz
LVDS
1
2
8
85 °C
-40 °C
ECL
MC100LVEP11 Series
3.8, 3.8 Vdc
2.375, 2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:196  Mult:98  
USD $:
0+
$0.00000