PDP SEO Portlet

MC100LVEP111MNRG

2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: MC100LVEP111MNRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 85 ps Typical Device-to-Device Skew
  • 20 ps Typical Output-to-Output Skew
  • Jitter Less than 1 ps RMS
  • Maximum Frequency >3 Ghz Typical
  • VBB Output
  • 430 ps Typical Propagation Delay
  • The 100 Series Contains Temperature Compensation
  • PECL and HSTL Mode Operating Range: VCC = 2.375 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -2.375 V to -3.8 V
  • Open Input Default State
  • LVDS Input Compatible

Technical Attributes

Find Similar Parts

Description Value
32 Pins
ECL, HSTL, LVDS, PECL
ECL, PECL
null
3 GHz
-40 °C
2.375 VDC
3.8 VDC
null
null
QFN-EP
Clock Driver, Fanout Buffer
2 Inputs
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00