PDP SEO Portlet

MC100LVEP111FARG

2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC100LVEP111FARG
Secondary Manufacturer Part#: MC100LVEP111FARG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100LVEP111 is a low skew 2:1:10 differential driver, designed with clock distribution in mind, accepting two clock sources into an input multiplexer. The PECL input signals can be either differential or single-ended (if the V output is used). HSTL inputs can be used when the LVEP111 is operating under PECL conditions.The LVEP111 specifically guarantees low output-to-output skew.Optimal design, layout, and processing minimize skew within a device and from device to device.To ensure tightest skew, both sides of differential outputs identically terminate into 50 ohms even if only one side is being used. When fewer than all ten pairs are used, identically terminate all the output pairs on the same package side whether used or unused. If no outputs on a single side are used, then leave these outputs open (unterminated). This will maintain minimum output skew. Failure to do this will result in a 10-20 ps loss of skew margin (propagation delay) in the output(s) in use.

  • 85 ps Typical Device-to-Device Skew
  • 20 ps Typical Output-to-Output Skew
  • Jitter Less than 1 ps RMS
  • Maximum Frequency >3 Ghz Typical
  • VBB Output
  • 430 ps Typical Propagation Delay
  • The 100 Series Contains Temperature Compensation
  • PECL and HSTL Mode Operating Range: VCC = 2.375 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -2.375 V to -3.8 V
  • Open Input Default State
  • LVDS Input Compatible

Technical Attributes

Find Similar Parts

Description Value
Clock Driver, Fanout Buffer
3 GHz
ECL, HSTL, LVDS, PECL
2
10
32
85 °C
-40 °C
ECL, PECL
MC100LVEP111 Series
3.8 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000