PDP SEO Portlet

MC100EPT20DR2G

Translator, LVTTL / LVCMOS to Differential LVPECL

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Logic, Translators / Level Shifters
Avnet Manufacturer Part #: MC100EPT20DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 390ps Typical Propagation Delay
  • Maximum Frequency > 1 Ghz Typical
  • PNP TTL Inputs for Minimal Loading
  • Operating RangeV CC=3.0V to 3.6V with GND = 0
  • Q Output will default HIGH with inputs open

Technical Attributes

Find Similar Parts

Description Value
null
ECL
MSL 1 - Unlimited
1 Input
8 Pins
85 °C
-40 °C
50 MA
null
450 ps
null
3.6 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 14.60526
2500+
$14.60526
5000+
$14.41558
7500+
$14.23077
12500+
$14.05063
25000+
$13.70370
62500+
$13.37349
125000+
$13.05882
SubTotal:
$36,513.15