PDP SEO Portlet

MC100EP51DTG

ECL D Flip-Flop with Reset and Differential Clock

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC100EP51DTG
Secondary Manufacturer Part#: MC100EP51DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 350ps Typical Propagation Delay
  • Maximum Frequency > 3 Ghz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ECL
260
-50 mA
0.45@3V to 5.5V ns
-3, 3 V
Surface Mount
MSL 3 - 168 hours
1
1
1
1
0
-40 to 85 °C
Differential
8TSSOP
8
Inverting|Non-Inverting
3.1 x 3.1 x 0.95 mm
Reset
TSSOP
Positive-Edge/Negative-Edge
-3.3|-5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $: