PDP SEO Portlet

MC100EP16DTG

Differential Driver / Receiver

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC100EP16DTG
Secondary Manufacturer Part#: MC100EP16DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100EP16VT is a differential receiver functionally equivalent to the 100EP16 with input pins controlling the amplitude of the outputs (pin 1) and providing an internal termination network (pin 4).The V input pin controls the output amplitude of the EP16VT and is referenced to V. The operational range of the V input is from = V (a supply at V -1.42 V, maximum output amplitude) to V (minimum output amplitude). V is an externally supplied voltage equal to V -1.42 V. A variable resistor between V and V, with the wiper driving V, can control the output amplitude. Typical application circuits and a V Voltage vs. When left open, the V pin will be internally pulled down to V and operate as a standard EP16, with 100% output amplitude.The V input pin offers an internal termination network for a 50 line impedance environment. Input considerations are required for D and Dbar under no signal conditions to prevent instability.Special considerations are required for differential inputs under No Signal conditions to prevent instability.

  • 220 ps Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range:
    VCC= 3.0 V to 5.5 V with VEE= 0 V
  • NECL Mode Operating Range:
    VCC= 0 V with VEE= -3.0 V to -5.5 V
  • Open Input Default State
  • 50O Internal Termination Resistor
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Matte Tin
265
Surface Mount
MSL 3 - 168 hours
8
-40 to 85 °C
85 °C
-40 °C
8TSSOP
8
3.1 x 3.1 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
0+
$0.00000