MBRS410LT3G
Schottky Power Rectifier, Surface Mount, 4.0 A, 10 V
- RoHS 10 Compliant
- Tariff Charges
The MBRS410LT3G is a surface-mount Schottky Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This device employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system.
- Highly stable oxide passivated junction
- Very low forward voltage drop
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 150 | ||
| 225 | ||
| 2 | ||
| 125 °C | ||
| MBRS410LT3 Series | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |