PDP SEO Portlet

MBRS360T3G

Schottky Rectifier, 60 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 740 mV

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBRS360T3G
Secondary Manufacturer Part#: MBRS360T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBRS360T3G from On Semiconductor is surface mount "J"" bent leaded schottky power rectifier in SMC (CASE 403-03 ) package. It features epitaxial construction with highly stable oxide passivated junction and metal contact. This device is intended for use in low voltage, high frequency rectification, freewheeling, polarity protection and applications where size and weight are critical to the system."

  • Notch in plastic body indicates cathode lead
  • Highly stable oxide passivated junction
  • Excellent ability to withstand reverse avalanche energy transients
  • Guard-ring for stress protection
  • AEC-Q101 qualified and PPAP capable
  • All external surfaces corrosion-resistant

Technical Attributes

Find Similar Parts

Description Value
4 A
DO-214AB (SMC)
Single
Surface Mount
125 A
630 mV
2
175 °C
MBRS360 Series
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000