MBRS340T3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRS340T3G
Secondary Manufacturer Part#: MBRS340T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 A | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 80 A | ||
| 500 mV | ||
| 2 | ||
| 150 °C | ||
| MBRS340 Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |