MBRS330T3G
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRS330T3G
Secondary Manufacturer Part#: MBRS330T3G
- RoHS 10 Compliant
- Tariff Charges
The MBRS330T3G is a surface-mount Schottky Power Rectifier moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in surface-mount applications where compact size and weight are critical to the system.
- Highly-stable oxide passivated junction
- Very low forward-voltage drop
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 80 | ||
| 500 | ||
| 2 | ||
| 150 °C | ||
| MBRS340 Series | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |