PDP SEO Portlet

MBRS2H100T3G

Diode Schottky 100V 2A 2-Pin SMB T/R

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBRS2H100T3G
Secondary Manufacturer Part#: MBRS2H100T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBRS2H100T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diodes and polarity protection diodes.

  • All external surfaces corrosion-resistant
  • Cathode polarity band
  • Compact package with J-bend leads ideal for automated handling
  • Highly stable oxide-passivated junction
  • Guard-ring for overvoltage protection
  • Low forward voltage drop
  • AEC-Q101 qualified and PPAP capable
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
2
DO-214AA (SMB)
Single
Surface Mount
130
790
2
175 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
2500+
$0.15157
5000+
$0.12900
7500+
$0.12513