MBRS240LT3G
Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRS240LT3G
Secondary Manufacturer Part#: MBRS240LT3G
- RoHS 10 Compliant
- Tariff Charges
The MBRS240LT3G is a surface mount Schottky power Rectifier Diode with epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish and cathode polarity band. The Schottky rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. The Schottky rectifier is ideally suited for free wheeling diodes and polarity protection diodes.
- Highly stable oxide passivated junction
- Guard-ring for overvoltage protection
- Low forward voltage drop
- Maximum temperature of 260°C/10 seconds for soldering
- Epoxy meets UL94V-0 at 0.125"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 25 | ||
| 430 | ||
| 2 | ||
| 150 °C | ||
| MBRS240L Series | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |