PDP SEO Portlet

MBRS230LT3G

Schottky Rectifier, Low VF, 30 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBRS230LT3G
Secondary Manufacturer Part#: MBRS230LT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Schottky Rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. The Schottky Rectifier is ideally suited for low voltage, high frequency switching power supplies, free wheeling diodes and polarity protection diodes.

  • Compact Package with J-Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guardring for Over-Voltage Protection
  • Low Forward Voltage Drop

  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
2
DO-214AA (SMB)
Single
Surface Mount
40
500
2
125 °C
MBRS230L Series
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: