MBRS1100T3G
Schottky Rectifier, 100 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 750 mV
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRS1100T3G
Secondary Manufacturer Part#: MBRS1100T3G
- RoHS 10 Compliant
- Tariff Charges
The MBRS1100T3G from On Semiconductor is surface mount "J"" bent leaded schottky power rectifier in SMB (CASE 403A-03 ) package. This diode features epitaxial construction with highly stable oxide passivated junction and metal contact and are intended for use in low voltage, high frequency rectification, freewheeling, polarity protection and applications where size and weight are critical to the system."
- Epoxy moulded
- Automotive grade AEC-Q101 qualified
- Guard ring for stress protection
- Maximum repetitive reverse voltage Vrrm of 100V
- Non repetitive forward surge current IFSM of 50A
- Forward current IF(AV) of 1A at TL 163°C and 2A at TL 148°C
- Operating junction temperature range from -65°C to 175°C
- Maximum forward voltage VF of 750mV at IF 1A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 50 A | ||
| 750 mV | ||
| 2 | ||
| 175 °C | ||
| MBRS1100 Series | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |