MBRD660CTT4G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRD660CTT4G
Secondary Manufacturer Part#: MBRD660CTT4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 A | ||
| TO-252 (DPAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 75 A | ||
| 900 mV | ||
| 3 | ||
| 175 °C | ||
| MBRD Series | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |