MBR5H100MFST1G
Schottky Barrier Rectifier, 100 V, 5.0 A
Manufacturer:onsemi
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: MBR5H100MFST1G
- RoHS 10 Compliant
- Tariff Charges
- Low Power Loss, High Efficiency
- New Package Provides Capability of Inspection and Probe After Board Mounting
- Guardring for Stress Protection
- Low Forward Voltage Drop
- 175°C Operating Junction Temperature
- PbFree Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| null | ||
| DFN | ||
| Surface Mount | ||
| null | ||
| null | ||
| 200 A | ||
| 100 V | ||
| 5 A | ||
| 730 mV | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |