MBR2H100SFT3G
Schottky Rectifier, 100 V, 2 A, Single, SOD-123FL, 2 Pins, 840 mV
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: MBR2H100SFT3G
- RoHS 10 Compliant
- Tariff Charges
- Low Forward Voltage
- Guardring for Stress Protection
- 175°C Operating Junction Temperature
- Epoxy Meets UL94 V-0
- Package Designed for Optimal Automated Board Assembly
- ESD Ratings:
Machine Model = C, Human Body Model = 3B - This is a Pb-Free Device
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| SOD-123FL | ||
| Surface Mount | ||
| null | ||
| null | ||
| 50 A | ||
| 100 V | ||
| 2 A | ||
| 840 mV | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |