PDP SEO Portlet

MBR130T3G

1.0 A, 30 V, Schottky Power Rectifier, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MBR130T3G
Secondary Manufacturer Part#: MBR130T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR130T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This device uses the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style.

  • Cathode band polarity designator
  • All external surfaces corrosion-resistant
  • Guard-ring for stress protection
  • Low forward voltage
  • UL94V-0 Flammability rating
  • Designed for optimal automated board assembly
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
1
SOD-123
Single
Surface Mount
5.5
470
2
125 °C
MBR130 Series
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
0+
$0.00000