MBR130T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBR130T1G
Secondary Manufacturer Part#: MBR130T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 5.5 A | ||
| 470 mV | ||
| 2 | ||
| 125 °C | ||
| MBR130 Series | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |