MBR1100RLG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: MBR1100RLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-41 (DO-204AL) | ||
| Through Hole | ||
| null | ||
| null | ||
| 50 A | ||
| 100 V | ||
| 1 A | ||
| 790 mV | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |