MBR0530T1G
Schottky Rectifier, 30 V, 500 mA, Single, SOD-123, 2 Pins, 430 mV
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: MBR0530T1G
Secondary Manufacturer Part#: MBR0530T1G
- RoHS 10 Compliant
- Tariff Charges
MBR0530T1G is a surface-mount schottky power rectifier diode uses the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high-frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style.
- Guarding for Stress Protection
- Low Forward Voltage
- NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 5.5 A | ||
| 430 mV | ||
| 2 | ||
| 125 °C | ||
| MBR0530 Series | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |