PDP SEO Portlet

MB6S

Bridge Rectifier, Single Phase, 600 V, 800 mA, 4 Pins, 1.1 V

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MB6S
Secondary Manufacturer Part#: MB6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MB6S is a 4-pin 0.5A Bridge Rectifier achieves high surge current absorption within a very small foot print. In order to absorb high surge currents, the design supports IFSM rating and a 5A 2 seconds I2T rating. Its features make the MB family ideal for small power supplies that need a little extra surge capability. This product is general usage and suitable for many different applications.

  • Low-leakage
  • Ideal for printed circuit board

Technical Attributes

Find Similar Parts

Description Value
500 mA
WSOIC
Surface Mount
35 A
1 V
Single Phase
4
150 °C
MB Series
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000