MB10S
0.5A Bridge Rectifier
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: MB10S
Secondary Manufacturer Part#: MB10S
- RoHS 10 Compliant
- Tariff Charges
The MB10S is a 4-pin single-phase Silicon Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has polarity symbol moulded on body and ideal for printed circuit board.
- Glass passivated
- Surface mount
- Lead tin plated copper
- Any mounting position
- 700V RMS reverse voltage
- -55 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 mA | ||
| SOIC | ||
| Surface Mount | ||
| 35 A | ||
| 1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |