LMV321SQ3T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LMV321SQ3T2G
Secondary Manufacturer Part#: LMV321SQ3T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 235 | ||
| 0.001@5@-40C to 85C uA | ||
| 9@5V@-40C to 85C mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.25@5V mA | ||
| 5, 3 V | ||
| -40 to 85 °C | ||
| 5SC-70 | ||
| 5 | ||
| Single | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Rail to Rail Output | ||
| Industrial | ||
| SC-70 | ||
| 2.7V to 5V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 1@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |