LMV321SN3T1G
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg CONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
The LMV321 devices are single, dual, and quad low-voltage (2.7 V to 5.5 V) operational amplifiers with rail-to-rail output swing. These devices are the most cost-effective solutions for applications where low-voltage operation, space saving, and low cost are needed. These amplifiers are designed specifically for low-voltage (2.7 V to 5 V) operation, with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5 V to 30 V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for a variety of applications.
- 2.7V and 5V Performance
- –40°C to 125°C Operation
- Low-Power Shutdown Mode (LMV324S)
- No Crossover Distortion
- Low Supply Current
- Rail-to-Rail Output Swing
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 1000-V Charged-Device Model
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.001@5@-40C to 85C uA | ||
| 9@5V@-40C to 85C mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.25@5V mA | ||
| 5, 3 V | ||
| -40 to 85 °C | ||
| 5TSOP | ||
| 5 | ||
| Single | ||
| 3 x 1.5 x 1 mm | ||
| No | ||
| Rail to Rail Output | ||
| Industrial | ||
| TSOP | ||
| 2.7V to 5V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 1@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |