LM393DR2G
Comparator, Dual, Low Offset Voltage ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM393DR2G
Secondary Manufacturer Part#: LM393DR2G
- RoHS 10 Compliant
- Tariff Charges
LM393DR2G is an LM393 series dual independent precision low offset voltage comparator capable of single or split supply operation. This device is designed to permit a common mode range-to-ground level with single supply operation. Input offset voltage specifications as low as 2.0mV make this device an excellent selection for many applications in consumer, automotive, and industrial electronics.
- Very low current drain independent of supply voltage is 0.4mA
- Input common mode range to ground level
- Differential input voltage range equal to power supply voltage
- Output voltage compatible with DTL, ECL, TTL, MOS, and CMOS logic levels
- ESD Clamps on the Inputs Increase the Ruggedness of the Device without Affecting Performance
- Wide single-supply range from 2.0VDC to 36VDC, split-supply range from ±1.0VDC to ±18VDC
- Input offset voltage is ±1.0mV typ (TA = 25°C, VCC = 5.0VDC, Tlow = TA = Thigh)
- Voltage gain is 200V/mV typ (RL = 15k, VCC = 15VDC, TA = 25°C)
- Large signal response time is 300ns typ (Vin = TTL Logic Swing, Vref = 1.4VDC, TA = 25°C)
- SOIC-8 package, operating temperature range from 0°C to +70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Low Offset Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1@5V mA | ||
| ±1|2 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| Open Collector | ||
| 8SOIC N | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 5 x 4 x 1.5 mm | ||
| LM393 Series | ||
| No | ||
| SOIC N | ||
| 2V to 36V, ± 1V to ± 18V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |