LM317LDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LM317LDR2G
Secondary Manufacturer Part#: LM317LDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| NSOIC | ||
| Surface Mount | ||
| 40 V | ||
| 2.8 V | ||
| 180 °C/W | ||
| 45 °C/W | ||
| Matte Tin | ||
| 0.04 %/V | ||
| 0.5 % | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.1 A | ||
| 100mA mA | ||
| Adjustable | ||
| 1.2 to 37 V | ||
| 37V V | ||
| 1.2 V | ||
| 8SOIC N | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.5 mm | ||
| Adj 100mA LDO Voltage Regulators | ||
| 1.3 V | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |