LM311DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM311DR2G
Secondary Manufacturer Part#: LM311DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 7.5@15V/-5@-15V mA | ||
| ±2.5|5 V | ||
| 0 to 70 °C | ||
| Open Collector | ||
| 8SOIC N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| 5V to 30V, ± 2.5V to ± 15V | ||
| Bipolar | ||
| 0.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |