PDP SEO Portlet

LM2931CDR2G

LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%.

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: LM2931CDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input voltage range from 14V to 40V
  • Output voltage is 2.7V to 29.5V
  • Input to output voltage differential of 0.6V at 100mA
  • Reverse transient protection of -50V
  • Dropout voltage is 160mV at IO = 100mA
  • Tolerance is ±5%
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
2.7 V
6 V
40 V
-40 °C
100 mA
29.5 V
null
Positive
Surface Mount
null
null
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  35,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
Need More?
USD $:
$ 0.17226
7500+
$0.17226
15000+
$0.16979
22500+
$0.16731
37500+
$0.16533
75000+
$0.16037
187500+
$0.15541
375000+
$0.15045
SubTotal:
$1,291.95