LM2902DR2G
Operational Amplifier, Single Supply, Quad ONSSPCAPLFRS;
 
									
									
									- RoHS 10 Compliant
- Tariff Charges
The LM124 series consists of four independent, high-gain, internally frequency compensated operational amplifiers designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage.
- Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA Typical
- Common-Mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
- Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: 32 V (26 V for LM2902)
- Open-Loop Differential Voltage Amplification:100 V/mV Typical
- Internal Frequency Compensation
- On Products Compliant to MIL-PRF-38535
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.25@5V uA | ||
| 7@30V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1.2@5V@-40C to 105C mA | ||
| ±16|32|±1.5|±3|±5|±9|±12|±15 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 14SOIC | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 8.75 x 4 x 1.5 mm | ||
| LM2902 Series | ||
| No | ||
| No | ||
| SOIC | ||
| 3V to 32V | ||
| General Purpose Amplifier | ||
| 100 dB | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | PARTS... | 
| Schedule B: | PARTS... | 
