PDP SEO Portlet

LM2901VDR2G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: LM2901VDR2G
Secondary Manufacturer Part#: LM2901VDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Matte Tin
Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
4
2@5V mA
±1.5|3 V
-40 to 125 °C
Open Collector
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC
3V to 36V, ± 1.5V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000