LM2574N-5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: LM2574N-5G
Secondary Manufacturer Part#: LM2574N-5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 77 % | ||
| PDIP | ||
| Through Hole | ||
| 40 V | ||
| 4.75 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| 4.75 V | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 4.75, 40 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| 500mA mA | ||
| Fixed | ||
| 5 V | ||
| 5V V | ||
| 8PDIP | ||
| 8 | ||
| 9.27 x 6.35 x 5.33 mm | ||
| LM2574 Series | ||
| PDIP | ||
| 52 kHz | ||
| 52 kHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |