LM211DR2G
Comparator, Single ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM211DR2G
Secondary Manufacturer Part#: LM211DR2G
- RoHS 10 Compliant
- Tariff Charges
The ability to operate from a single power supply of 5.0 V to 30 V or +/-15 V split supplies, as commonly used with operational amplifiers, makes the LM211/LM311 a truly versatile comparator. Moreover, the inputs of the device can be isolated from system ground while the output can drive loads referenced either to ground, the VCC or the VEE supply. This flexibility makes it possible to drive DTL, RTL, TTL, or MOS logic. The output can also switch voltages to 50 V at currents to 50 mA. Thus the LM211/LM311 can be used to drive relays, lamps or solenoids.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6@15V/-5@-15V mA | ||
| ±2.5|5 V | ||
| -25 to 85 °C | ||
| Open Collector | ||
| 8SOIC N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| 5V to 30V, ± 2.5V to ± 15V | ||
| Bipolar | ||
| 0.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |