LC709204FXE-01TBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Battery Management, Battery Fuel Gauges
Avnet Manufacturer Part #: LC709204FXE-01TBG
Secondary Manufacturer Part#: LC709204FXE-01TBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion|Li-Pol | ||
| -0.3 to 6.5 V | ||
| I2C | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 uA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 3 mA | ||
| 0.4 V | ||
| 12WLCSP | ||
| 12 | ||
| 1.91 x 1.48 x 0.27 mm | ||
| Industrial | ||
| WLCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |