PDP SEO Portlet

KDT00030ATR

Phototransistor, 630 nm, 2 Pins, ChipLED

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: KDT00030ATR
Secondary Manufacturer Part#: KDT00030ATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KDT00030A is small, low-profile photo detectors. They incorporate a phototransistor detector chip, which makes them an ideal choice for low-cost ambient light measurement applications, like mobile appliances backlighting.

  • Spectral Response Close to Human Eye
  • Good Output Linearity Across Wide Illumination Range
  • Small Footprint: 1.7 mm x 0.8 mm
  • Low Profile: 0.6 mm
  • Phototransistor with Filter Technology

Technical Attributes

Find Similar Parts

Description Value
Tin
1.2 x 0.8 x 0.42 mm
Flat
260
40 nA
6 V
Surface Mount
MSL 4 - 72 hours
2
-40 to 85 °C
2PLCC
630 nm
2
NPN
1.7 x 0.8 x 0.6
Industrial
PLCC
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000