PDP SEO Portlet

J113

2.0 mA, 35 V N-Channel JFET Chopper Transistor. ONSSPCTRNSTSK7C1K;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: J113
Secondary Manufacturer Part#: J113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The J113 is a through hole, N channel switch in TO-92 package. This device is designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.

  • Source and drain are interchangeable
  • Gate to source breakdown voltage of 35V
  • Gate to source cut-off voltage of 3V
  • Zero gate voltage drain current of 2mA
  • Power dissipation (pd) of 625mW
  • Operating junction temperature of -55°C to 150°C
  • Drain source on resistance of 100 Ohm

Technical Attributes

Find Similar Parts

Description Value
N Channel
35
3
3
150 °C
TO-92
Through Hole
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000