HMHA2801R2V
4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers(Not recommend for new design. The new equivalent part number is FODM217x). ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HMHA2801R2V
Secondary Manufacturer Part#: HMHA2801R2V
- RoHS 10 Compliant
- Tariff Charges
The HMHA2801 is a 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers The HMHA281 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.
- Compact 4-pin Package
- 2.4 mm Maximum Standoff Height
- Half-pitch Leads for Optimum Board Space Savings
- Current Transfer Ratio: HMHA2801: 80% to 600%
- Safety and Regulatory Approvals:
- UL1577, 3,750 VACRMS for 1 Minute
- DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 230 | ||
| 50 mA | ||
| 80 V | ||
| 600@5mA % | ||
| 2500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 4Mini-Flat | ||
| 4 | ||
| 2.69 x 4.4 x 2.19 mm | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |