FSA515UCX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA515UCX
Secondary Manufacturer Part#: FSA515UCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| WLCSP | ||
| Analog Switch | ||
| Surface Mount | ||
| 260 °C | ||
| 1.1 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 1.1 O | ||
| 700 O | ||
| 3 mA | ||
| 85, 265 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4WLCSP | ||
| 4 | ||
| Single Supply | ||
| 0.815 x 0.815 x 0.254 mm | ||
| No | ||
| Industrial | ||
| WLCSP | ||
| 2.5V to 5.5V | ||
| SPST - NC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |