FSA2567UMX
Low Power, Dual SIM Card Analog Switch
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA2567UMX
Secondary Manufacturer Part#: FSA2567UMX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 4PDT | ||
| UQFN-EP | ||
| Analog Switch | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 12@1.8V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 16 | ||
| 10 O | ||
| 6 O | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16UMLP EP | ||
| 16 | ||
| Single Supply | ||
| 2.6 x 1.8 x 0.5 mm | ||
| No | ||
| UMLP EP | ||
| 1.65V to 4.3V | ||
| 4PDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |