PDP SEO Portlet

FQP6N80C

Power MOSFET, N-Channel, QFET®, 800 V, 5.5 A, 2.5 ?, TO-220

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQP6N80C
Secondary Manufacturer Part#: FQP6N80C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQP6N80C is a QFET® N-channel enhancement-mode Power MOSFET produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. This device is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.

  • Low gate charge (21nC)
  • Low Crss (8pF)
  • 100% avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.5
2.5
800
5
3
150 °C
158
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000