PDP SEO Portlet

FQD13N10LTM

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mO, DPAK

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQD13N10LTM
Secondary Manufacturer Part#: FQD13N10LTM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQD13N10LTM is a QFET® enhancement-mode N-channel Power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.

  • Low level gate drive requirements allowing direct operation form logic drivers
  • 100% avalanche tested
  • 8.7nC typical low gate charge
  • 20pF typical low Crss

Technical Attributes

Find Similar Parts

Description Value
N Channel
10
180 mOhm
100
2
3
150 °C
40
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000