PDP SEO Portlet

FQD12N20LTM

Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 9.0 A, 280 mO, DPAK

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQD12N20LTM
Secondary Manufacturer Part#: FQD12N20LTM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQD12N20LTM is a QFET® N-channel enhancement-mode Power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.

  • 100% avalanche tested
  • 16nC typical low gate charge
  • 17pF typical low Crss

Technical Attributes

Find Similar Parts

Description Value
N Channel
9 A
280 mOhm
200 V
2 V
3
150 °C
55 W
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000